Bahco Steel Handle Secateurs, 20 mm maximum cutting capacity
- RS Stock No.:
- 470-256
- Mfr. Part No.:
- P126-22-F
- Brand:
- Bahco
Subtotal (1 unit)*
$69.59
(exc. GST)
$76.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.59 |
*price indicative
- RS Stock No.:
- 470-256
- Mfr. Part No.:
- P126-22-F
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Handle Material | Steel | |
| Product Type | Secateurs | |
| Maximum Cutting Capacity | 20mm | |
| Overall Length | 220mm | |
| Weight | 310g | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Handle Material Steel | ||
Product Type Secateurs | ||
Maximum Cutting Capacity 20mm | ||
Overall Length 220mm | ||
Weight 310g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Bypass Secateurs feature handles made of stamped and pressed steel, offering a traditional and robust design for general-purpose gardening. They provide long-lasting sharpness and clean cutting with less friction thanks to a special blade grinding process. The secateurs have a locking mechanism with a wire clasp at the end of the handle. No spare parts are available.
Easier access thanks to narrow cutting head
Simple clip locking mechanism
Related links
- Bahco Steel Handle Secateurs, 15 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 40 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 25 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Plastic Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Metal Handle Secateurs, 30 mm maximum cutting capacity
