Bahco Steel Handle Secateurs, 25 mm maximum cutting capacity
- RS Stock No.:
- 470-247
- Mfr. Part No.:
- P110-23-F
- Brand:
- Bahco
Subtotal (1 unit)*
$104.47
(exc. GST)
$114.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.47 |
*price indicative
- RS Stock No.:
- 470-247
- Mfr. Part No.:
- P110-23-F
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Secateurs | |
| Handle Material | Steel | |
| Maximum Cutting Capacity | 25mm | |
| Overall Length | 230mm | |
| Weight | 390g | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Secateurs | ||
Handle Material Steel | ||
Maximum Cutting Capacity 25mm | ||
Overall Length 230mm | ||
Weight 390g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Bypass Secateurs feature a fully-hardened steel blade and a narrow cutting head for easy access. They have stamped and pressed steel handles and a simple clip locking mechanism. Designed specifically for pruning grapevines, spare parts are also available.
Comfortable stamped pressed steel handles
Long lasting sharpness and clean cutting with less friction thanks to special blade grinding process
Easier access with the narrow cutting head
Related links
- Bahco Steel Handle Secateurs, 25 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 25 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 15 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 40 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Metal Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 20 mm maximum cutting capacity
