SKF Nitrile Rubber (NBR) Radial Shaft Seal, 200 mm ID, 230 mm OD, 15 mm
- RS Stock No.:
- 267-3614
- Mfr. Part No.:
- 200X230X15 HMSA10 RG
- Brand:
- SKF
Subtotal (1 unit)*
$66.91
(exc. GST)
$73.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.91 |
*price indicative
- RS Stock No.:
- 267-3614
- Mfr. Part No.:
- 200X230X15 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 200mm | |
| Outside Diameter | 230mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 15mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 200mm | ||
Outside Diameter 230mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 15mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 200mm Inside Diameter, 15mm Thickness - 200X230X15 HMSA10 RG
This radial shaft seal is designed to prevent fluid leakage and exclude contaminants in rotating equipment. It is intended for use on shafts where a robust elastomeric sealing lip is required to maintain separation between internal and external environments during rotary motion.
Features and Benefits:
• Nitrile composition provides resistance to common oils
• Rotary configuration supports continuous shaft rotation
• 15 mm section thickness enhances sealing contact stability
• Nitrile rubber material resists wear from dynamic movement
• Smooth internal Interface reduces frictional heat generation
• Rotary configuration supports continuous shaft rotation
• 15 mm section thickness enhances sealing contact stability
• Nitrile rubber material resists wear from dynamic movement
• Smooth internal Interface reduces frictional heat generation
Applications
• Suitable for sealing gearbox output shafts
• Used with industrial pumps handling lubricated systems
• Ideal for rotating motor shafts in manufacturing equipment
• Can be used for driveline components requiring oil retention
• Used with industrial pumps handling lubricated systems
• Ideal for rotating motor shafts in manufacturing equipment
• Can be used for driveline components requiring oil retention
What material properties affect chemical compatibility?
The seal is MADE from nitrile rubber which offers resistance to many petroleum-based oils and lubricants.
How does the seal cope with shaft surface interaction?
The sealing lip design MADE from elastomeric NBR absorbs minor shaft misalignments and surface irregularities through elastic deformation.
What sizes are critical for selecting a replacement?
Choose a replacement matching the internal and external diameters and cross-section thickness to ensure correct fit and lip compression.
How does the external profile contribute to installation?
The external diameter dimension ensures a press-fit into housings sized to accept the outer case for secure retention.
Related links
- SKF Nitrile Rubber (NBR) Seal 230 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 260 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 200 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 200 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 200 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 170 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 180 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 170 mm OD, 15 mm
