SKF Nitrile Rubber (NBR) Seal, 150 mm ID, 180 mm OD, 15 mm

Subtotal (1 pack of 5 units)*

$156.91

(exc. GST)

$172.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$31.382$156.91

*price indicative

RS Stock No.:
266-8935
Mfr. Part No.:
150X180X15 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

150mm

Product Type

Seal

Outside Diameter

180mm

Seal Type

Rotary Shaft Seal

Thickness

15mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, 150mm Inside Diameter, Rotary Shaft Seal - 150X180X15 HMSA10 RG


This seal is a rotary shaft seal designed for effective sealing between rotating and stationary components. Constructed with a rubber outside diameter and a single sealing lip, it measures 150mm in shaft diameter and 180mm in housing bore diameter, with a thickness of 15mm. This nitrile rubber seal is capable of sustaining extreme temperatures ranging from -40°C to +100°C, making it suitable for various industrial applications.

Features & Benefits


• High pumping rate enhances sealing efficiency

• Incorporates a garter spring for optimal performance

• Designed to accommodate misalignments in machinery

• Features a non-contacting auxiliary lip for contamination protection

• Higher dust exclusion capabilities ensure longevity

Applications


• Used for sealing in automotive axle systems

• Utilised in industrial machinery to minimise lubricant loss

• Effective in equipment subject to dust or dirt exposure

• Integrated in rotating equipment requiring high-temperature resilience

• Suitable for hydraulic systems needing effective shaft sealing solutions

What temperature range can this seal withstand during operation?


The seal can function effectively within a temperature range of -40°C to +100°C, with short periods accommodating up to 120°C for enhanced adaptability in various conditions.

How does the design help in preventing contamination?


The inclusion of a non-contacting auxiliary lip alongside the primary sealing lip significantly optimises the seal’s ability to exclude contaminants such as dust and dirt, ensuring prolonged durability.

What specific advantages does nitrile rubber provide in this seal?


Nitrile rubber offers excellent resistance to oil and grease, ensuring that the seal maintains its integrity under lubrication conditions, which is crucial for high-performance applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy