SKF Flouro Rubber Seal, 18 mm ID, 19 mm OD, 10.5 mm

Subtotal (1 pack of 10 units)*

$261.98

(exc. GST)

$288.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$26.198$261.98

*price indicative

RS Stock No.:
267-3610
Mfr. Part No.:
20 VS V
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

18mm

Product Type

Seal

Outside Diameter

19mm

Seal Type

V Seal

Thickness

10.5mm

Seal Material

Flouro Rubber

COO (Country of Origin):
CN
The SKF V-ring seal is all-rubber, axial shaft seal. This offer an easy-to-install solution for rotating shaft application, including use as a secondary seal in highly contaminated environment. The VL design include a very compact axial cross section. VL seal is commonly used in confined space to enhance the efficiency of labyrinth seal.

Easy to install

Cost-effective

Reliable contamination exclusion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy