SKF Flouro Rubber Seal, 99 mm ID, 105 mm OD, 18 mm
- RS Stock No.:
- 266-8824
- Mfr. Part No.:
- 110 VS V
- Brand:
- SKF
Subtotal (1 unit)*
$102.33
(exc. GST)
$112.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.33 |
*price indicative
- RS Stock No.:
- 266-8824
- Mfr. Part No.:
- 110 VS V
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 99mm | |
| Product Type | Seal | |
| Outside Diameter | 105mm | |
| Seal Type | V Seal | |
| Thickness | 18mm | |
| Seal Material | Flouro Rubber | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 99mm | ||
Product Type Seal | ||
Outside Diameter 105mm | ||
Seal Type V Seal | ||
Thickness 18mm | ||
Seal Material Flouro Rubber | ||
- COO (Country of Origin):
- IT
The SKF V-ring seal is all-rubber, axial shaft seal. This offer an easy-to-install solution for rotating shaft application, including use as a secondary seal in highly contaminated environment. The VL design include a very compact axial cross section. VL seal is commonly used in confined space to enhance the efficiency of labyrinth seal.
Easy to install
Cost-effective
Reliable contamination exclusion
Related links
- SKF Flouro Rubber Seal 105 mm OD, 12.8 mm
- SKF Flouro Rubber Seal 117 mm OD, 18 mm
- SKF Flouro Rubber Seal 19 mm OD, 10.5 mm
- SKF Flouro Rubber Seal 58 mm OD, 13 mm
- SKF Flouro Rubber Seal 73 mm OD, 15.5 mm
- SKF Flouro Rubber Seal 48 mm OD, 13 mm
- SKF Flouro Rubber Seal 78 mm OD, 15.5 mm
- SKF Flouro Rubber Seal 38 mm OD, 13 mm
