SKF Nitrile Rubber (NBR) Radial Shaft Seal, 18 mm ID, 35 mm OD, 7 mm
- RS Stock No.:
- 267-3592
- Mfr. Part No.:
- 18X35X7 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$27.48
(exc. GST)
$30.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.748 | $27.48 |
*price indicative
- RS Stock No.:
- 267-3592
- Mfr. Part No.:
- 18X35X7 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 18mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 35mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 18mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 35mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 18mm Inside Diameter, 35mm Outside Diameter - 18X35X7 HMS5 RG
This radial shaft seal provides a sealing solution for rotating shafts, designed to retain lubricants and exclude contaminants in mechanical assemblies. It is intended for use where a compact, circular sealing element is required to operate around a rotating shaft and maintain serviceability in industrial rotary systems.
Features and Benefits:
• Nitrile rubber construction resists common oils and greases
• Rotary shaft design maintains dynamic contact under rotation
• 7mm thickness offers robust axial sealing capability
• 18mm inner diameter ensures precise shaft fit for small drives
• 35mm outside diameter supports secure housing seating
• Rotary shaft design maintains dynamic contact under rotation
• 7mm thickness offers robust axial sealing capability
• 18mm inner diameter ensures precise shaft fit for small drives
• 35mm outside diameter supports secure housing seating
Applications
• Suitable for small gearbox assemblies in industrial equipment
• Ideal for motor shaft Seals in Compact drive units
• Used with pump rotors requiring lubricant retention
• Can be used for bearing housing protection in machinery
• Ideal for motor shaft Seals in Compact drive units
• Used with pump rotors requiring lubricant retention
• Can be used for bearing housing protection in machinery
What material properties affect chemical compatibility?
The seal is MADE from nitrile rubber which provides resistance to many mineral oils and greases while offering flexibility at moderate temperatures.
How should the seal Interface be prepared before installation?
Ensure the shaft surface is smooth and free of burrs, and the housing bore is clean to allow correct seating of the seals outer diameter.
What mounting considerations are important for axial location?
The outer diameter must be pressed into the bore squarely to the correct depth to maintain radial alignment and avoid lip distortion.
How does the seal behave under rotational movement?
The rotary profile maintains continuous contact with the shaft at the inner diameter, providing dynamic sealing during shaft rotation.
Related links
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
