SKF Nitrile Rubber (NBR) Seal, 32 mm ID, 45 mm OD, 7 mm
- RS Stock No.:
- 267-3416
- Mfr. Part No.:
- 32X45X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$34.64
(exc. GST)
$38.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.464 | $34.64 |
*price indicative
- RS Stock No.:
- 267-3416
- Mfr. Part No.:
- 32X45X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 32mm | |
| Product Type | Seal | |
| Outside Diameter | 45mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 32mm | ||
Product Type Seal | ||
Outside Diameter 45mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 45mm Outside Diameter, Nitrile Rubber Seal - 32X45X7 HMSA10 RG
This rotary shaft seal is engineered to deliver effective sealing solutions for various moving machinery applications. Constructed from nitrile rubber, it provides durability under challenging temperature conditions. Its specific formulation ensures reliable performance in both automotive and industrial settings, making it essential for maintaining equipment integrity and preventing leaks.
Features & Benefits
• Made from high-quality nitrile rubber for longevity
• Prevents oil leakage, improving operational efficiency
• Designed for straightforward installation and maintenance
Applications
• Utilised in automotive systems to avert fluid leaks
• Suitable for industrial machinery requiring effective sealing
• Featured in various mechanical assemblies to enhance reliability
• Compatible with rotating shafts in numerous scenarios
Can it be installed in tight spaces?
Yes, its design allows for installation in confined areas while retaining performance.
Is it compatible with various fluids?
The nitrile rubber composition is suitable for many oils and lubricants.
How does it withstand high temperatures?
The selected materials enable operation at temperatures up to 100°C without degradation.
- RS Stock No. 2673415
- Mfr. Part No. 32X45X7 HMS5 RG
Each (In a Pack of 10)
$3.793
- RS Stock No. 2673440
- Mfr. Part No. 33X45X7 HMSA10 RG
Each (In a Pack of 10)
$3.793
- RS Stock No. 2673439
- Mfr. Part No. 33X45X7 HMS5 RG
Each (In a Pack of 10)
$3.464
- RS Stock No. 2669057
- Mfr. Part No. 25X45X7 HMS5 RG
Each (In a Pack of 10)
$4.171
Related links
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 43 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 44 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 7 mm












