SKF Nitrile Rubber (NBR) Seal, 320 mm ID, 360 mm OD, 20 mm
- RS Stock No.:
- 267-3405
- Mfr. Part No.:
- 320X360X20 HMS5 RG
- Brand:
- SKF
Subtotal (1 unit)*
$510.82
(exc. GST)
$561.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $510.82 |
*price indicative
- RS Stock No.:
- 267-3405
- Mfr. Part No.:
- 320X360X20 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 320mm | |
| Product Type | Seal | |
| Outside Diameter | 360mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 20mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 320mm | ||
Product Type Seal | ||
Outside Diameter 360mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 20mm | ||
Seal Material Nitrile Rubber (NBR) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The SKF radial shaft seal is used between rotating and stationary machine component, or between component in relative motion. It has conventional sealing lip made of elastomer or thermoplastic. A garter spring in the seal and a non-contacting auxiliary lip optimize the sealing against the shaft also in polluted environment.
High pumping rate
Higher contamination exclusion with dust lip
With garter spring
Accommodate misalignment
Related links
- SKF Nitrile Rubber (NBR) Seal 400 mm OD, 20 mm
- SKF Nitrile Rubber (NBR) Seal 320 mm OD, 20 mm
- SKF Nitrile Rubber (NBR) Seal 20 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 26 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
