SKF Nitrile Rubber (NBR) Seal, 30 mm ID, 45 mm OD, 7 mm
- RS Stock No.:
- 267-3365
- Mfr. Part No.:
- 30X45X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$35.28
(exc. GST)
$38.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.528 | $35.28 |
*price indicative
- RS Stock No.:
- 267-3365
- Mfr. Part No.:
- 30X45X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 30mm | |
| Outside Diameter | 45mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 30mm | ||
Outside Diameter 45mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 45mm Outside Diameter, Nitrile Rubber Seal - 30X45X7 HMSA10 RG
This rotary shaft seal is designed to safeguard machinery against contamination while effectively retaining lubricants. Made from nitrile rubber, it performs well under various operating conditions, making it essential for both automotive and industrial applications. Its durable design and adaptability make it suitable for high-performance environments, enhancing operational efficiency.
Features & Benefits
• Made from nitrile rubber for durability
• Prevents oil leaks and contamination to extend lifespan
Applications
• Used in hydraulic systems to prevent fluid leakage
• Suitable for pumps to maintain lubricant integrity
• Utilised in motors to shield against contamination
How does installation impact performance?
Proper installation ensures a secure fit, preventing leaks and contamination, which is crucial for optimal performance.
What is the best way to clean the seal?
Use a soft cloth or suitable cleaner to avoid damaging the nitrile material, ensuring the surface is clean before installation.
Can it be used in high-pressure environments?
Yes, it is suitable for industrial applications and can withstand varying pressures when installation and environmental conditions are appropriately managed.
What are the signs of wear or damage to look for?
Inspections should focus on cracks, deformation, or fluid leakage, which indicate that the seal may need replacement.
Related links
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 7 mm
