SKF Polyurethane Seal, 47.5 mm ID, 63 mm OD, 6.3 mm
- RS Stock No.:
- 267-0495
- Mfr. Part No.:
- MPV-63X47.5X6.3
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$199.14
(exc. GST)
$219.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $19.914 | $199.14 |
*price indicative
- RS Stock No.:
- 267-0495
- Mfr. Part No.:
- MPV-63X47.5X6.3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 47.5mm | |
| Outside Diameter | 63mm | |
| Seal Type | Hydraulic Seal | |
| Thickness | 6.3mm | |
| Seal Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 47.5mm | ||
Outside Diameter 63mm | ||
Seal Type Hydraulic Seal | ||
Thickness 6.3mm | ||
Seal Material Polyurethane | ||
RoHS Status: Exempt
SKF Seal, 6.3mm Thickness, Polyurethane Seal - MPV-63X47.5X6.3
This seal is a hydraulic sealing component designed to contain fluid and prevent leakage within pressurised systems. It is manufactured from polyurethane and intended for use where a resilient elastomeric barrier is required between moving or stationary surfaces in hydraulic equipment.
Features and Benefits:
• Polyurethane construction provides high wear resistance for extended service life
• 6.3mm thickness offers robust compression stability under load
• Hydraulic sealing profile reduces fluid bypass during reciprocation
• Compatible with common hydraulic media for consistent performance
• 6.3mm thickness offers robust compression stability under load
• Hydraulic sealing profile reduces fluid bypass during reciprocation
• Compatible with common hydraulic media for consistent performance
Applications
• Suitable for rod sealing in hydraulic actuators
• Used with cylinder assemblies requiring resilient Seals
• Ideal for replacement of worn hydraulic Seals in maintenance
• Can be used for piston sealing where elastomeric contact is needed
• Used with cylinder assemblies requiring resilient Seals
• Ideal for replacement of worn hydraulic Seals in maintenance
• Can be used for piston sealing where elastomeric contact is needed
What material properties affect abrasion performance?
The polyurethane composition gives enhanced resistance to surface wear and maintains sealing contact under sliding motion.
How does thickness influence sealing behaviour?
The 6.3mm cross-section delivers dimensional stability and helps maintain sealing force under cyclical compression.
Which Interface dimensions determine fitment in a bore?
Fitment depends on the internal and external diameters which set radial clearance for installation.
How are inner and outer diameters used during installation?
The inner diameter locates on the shaft while the outer diameter engages the housing bore to form the seal.
Related links
- SKF Polyamide Seal 63 mm OD, 6.3 mm
- SKF Polyurethane Seal 55 mm OD, 6.3 mm
- SKF Polyurethane Seal 65 mm OD, 6.3 mm
- SKF Polyurethane Seal 50 mm OD, 6.3 mm
- SKF Polyurethane Seal 75 mm OD, 6.3 mm
- SKF Polyurethane Seal 70 mm OD, 6.3 mm
- SKF Polyurethane Seal 60 mm OD, 6.3 mm
- SKF Polyurethane Seal 125 mm OD, 8.1 mm
