SKF Polyamide Seal, 47.5 mm ID, 63 mm OD, 6.3 mm

Subtotal (1 pack of 10 units)*

$280.72

(exc. GST)

$308.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$28.072$280.72

*price indicative

RS Stock No.:
267-0425
Mfr. Part No.:
CUT 63X47.5X6.3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Seal

Inside Diameter

47.5mm

Outside Diameter

63mm

Seal Type

Hydraulic Seal

Thickness

6.3mm

Seal Material

Polyamide

RoHS Status: Exempt

COO (Country of Origin):
SE
The SKF CUT seal is metric sized, double-acting piston seal with a rigid, glass fibre reinforced polyamide slide ring and a rectangular nitrile rubber energizer. The slide ring has high resistance to wear and gap extrusion and provides low friction, even at high pressure. It is step cut for easy installation.

Suitable for heavy duty application

Available in metric size

Fit seal housing in accordance with ISO 7425-1 for some sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy