SKF Nitrile Rubber (NBR) Seal, 28 mm ID, 42 mm OD, 8 mm
- RS Stock No.:
- 266-9113
- Mfr. Part No.:
- 28X42X8 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$37.93
(exc. GST)
$41.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.793 | $37.93 |
*price indicative
- RS Stock No.:
- 266-9113
- Mfr. Part No.:
- 28X42X8 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 28mm | |
| Outside Diameter | 42mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 28mm | ||
Outside Diameter 42mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 28mm Inside Diameter, 42mm Outside Diameter - 28X42X8 HMSA10 RG
This seal is a rotary shaft sealing component designed to separate rotating and stationary parts and retain lubricants in machinery. It uses an elastomer sealing lip and a rubber outer diameter to provide contact with the housing while managing shaft contamination and fluid retention in mechanical systems.
Features & Benefits
• Nitrile rubber lip for oil and grease resistance
• Auxiliary non-contacting lip improves contamination exclusion
• Garter spring maintains consistent shaft contact
• Operates at circumferential speed up to 5.49 m/s
• Tolerates shaft misalignment during rotation
• Auxiliary non-contacting lip improves contamination exclusion
• Garter spring maintains consistent shaft contact
• Operates at circumferential speed up to 5.49 m/s
• Tolerates shaft misalignment during rotation
**Applications**
• Suitable for motors and gearboxes in industrial automation
• Ideal for electrical drives requiring oil containment
• Used with rotating shafts in precision electronics assemblies
• Can be used for maintenance replacement in mechanical equipment
• Ideal for electrical drives requiring oil containment
• Used with rotating shafts in precision electronics assemblies
• Can be used for maintenance replacement in mechanical equipment
What shaft and housing sizes will it fit?
It is manufactured to fit a 28mm shaft and a 42mm housing bore with an 8mm seal width.
How does the design cope with particulate contamination?
A secondary dust lip combined with a garter spring reduces ingress by keeping the primary lip aligned and offering an extra barrier without shaft contact.
What limits apply for intermittent high-temperature exposure?
Short-duration temperature excursions are acceptable up to 120°C beyond the continuous 100°C rating.
What rotational speeds can be handled?
The component is suitable for rotational operation up to 3,720 r/min consistent with its maximum circumferential speed.
Is this compatible with metallic housing bores?
The outer diameter is rubber with metal reinforcement, allowing secure seating in metal housings while accommodating minor bore imperfections.
Related links
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 8 mm
