SKF Nitrile Rubber (NBR) Seal, 233 mm ID, 260 mm OD, 10.5 mm

Subtotal (1 unit)*

$134.74

(exc. GST)

$148.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.74

*price indicative

RS Stock No.:
266-9022
Mfr. Part No.:
250 VL R
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

233mm

Product Type

Seal

Outside Diameter

260mm

Seal Type

V Seal

Thickness

10.5mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
IT

SKF Seal, 233mm Inside Diameter - 250 VL R


This seal is a V-ring designed to provide axial sealing for rotating shafts in industrial equipment. It is manufactured from nitrile rubber, offering resistance to common lubricants and providing a flexible sealing lip to protect bearings and housings during rotational operation.

Features and Benefits:


• Nitrile composition offers oil-resistant sealing performance
• V-profile lip reduces axial leakage under shaft movement
• Robust construction tolerates moderate shaft misalignment
• Thin cross-section delivers low friction contact with shaft
• Compatible with repeated shaft rotations without deformation

Applications


• Suitable for sealing shafts in rotating machinery
• Ideal for use where oil resistance is required
• Used with bearings to prevent lubricant contamination
• Can be used for retrofit replacement on worn V-rings

What material behaviour supports lubricant exposure?


The elastomeric compound resists degradation from oils and greases, maintaining flexibility during contact.

How does the seal cope with shaft movement?


The V-shaped lip maintains axial contact while accommodating slight shaft eccentricity and angular displacement.

What installation space does it require?


It fits a Compact installation envelope designed for axial sealing profiles, allowing close clearance to housings.

How does it perform under continuous rotation?


The design balances contact pressure and low friction to limit wear during sustained rotational speeds.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy