SKF Nitrile Rubber (NBR) Seal, 162 mm ID, 175 mm OD, 10.5 mm

Subtotal (1 unit)*

$49.00

(exc. GST)

$53.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.00

*price indicative

RS Stock No.:
266-9002
Mfr. Part No.:
180 VL R
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Seal

Inside Diameter

162mm

Outside Diameter

175mm

Seal Type

V Seal

Thickness

10.5mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
IT
The SKF V-ring seal is all-rubber, axial shaft seal. This offer an easy-to-install solution for rotating shaft application, including use as a secondary seal in highly contaminated environment. The VL design include a very compact axial cross section. VL seal is commonly used in confined space to enhance the efficiency of labyrinth seal.

Easy to install

Cost-effective

Reliable contamination exclusion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy