SKF Nitrile Rubber (NBR) Seal, 14 mm ID, 15.5 mm OD, 5.5 mm
- RS Stock No.:
- 266-8955
- Mfr. Part No.:
- 16 VA R
- Brand:
- SKF
Subtotal (1 pack of 50 units)*
$244.50
(exc. GST)
$269.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $4.89 | $244.50 |
*price indicative
- RS Stock No.:
- 266-8955
- Mfr. Part No.:
- 16 VA R
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 14mm | |
| Product Type | Seal | |
| Outside Diameter | 15.5mm | |
| Seal Type | V Seal | |
| Thickness | 5.5mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 14mm | ||
Product Type Seal | ||
Outside Diameter 15.5mm | ||
Seal Type V Seal | ||
Thickness 5.5mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- IT
SKF Extraction Tool, Nitrile Rubber Seal, V-Ring Seal - 16 VA R
This high-quality SKF extraction tool features a nitrile rubber seal, ensuring reliable performance for industrial applications. The durable V-ring seal design provides a secure fit, making it a valuable addition to your machinery setup.
Features & Benefits
• Nitrile Rubber for enhanced durability
• V Seal for a tight seal against contaminants
• Thickness of 5.5mm for optimal protection
Applications
• Ideal for sealing machinery in the automation, electronics, electrical, and mechanical industries
Can it prevent leakage of liquids?
The SKF extraction tool with the V-ring seal ensures a tight fit to prevent any leakage.
Will it fit different machinery sizes?
This versatile tool is designed to fit various machinery setups with its flexible V-seal.
Is it easy to install on equipment?
It is easy to install and offers reliable performance with minimal effort.
Related links
- SKF Nitrile Rubber (NBR) Seal 13.5 mm OD, 5.5 mm
- SKF Nitrile Rubber (NBR) Seal 17.5 mm OD, 5.5 mm
- RS PRO Nitrile Rubber (NBR) Seal 23.5 mm OD, 5.5 mm
- SKF Nitrile Rubber (NBR) Seal 88 mm OD, 15.5 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 15.5 mm
- SKF Nitrile Rubber (NBR) Seal 93 mm OD, 15.5 mm
- SKF Nitrile Rubber (NBR) Seal 83 mm OD, 15.5 mm
- SKF Nitrile Rubber (NBR) Seal 73 mm OD, 15.5 mm
