SKF Nitrile Rubber (NBR) Seal, 135 mm ID, 145 mm OD, 18 mm
- RS Stock No.:
- 266-8929
- Mfr. Part No.:
- 150 VS R
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$130.69
(exc. GST)
$143.76
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $26.138 | $130.69 |
*price indicative
- RS Stock No.:
- 266-8929
- Mfr. Part No.:
- 150 VS R
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 135mm | |
| Outside Diameter | 145mm | |
| Seal Type | V Seal | |
| Thickness | 18mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 135mm | ||
Outside Diameter 145mm | ||
Seal Type V Seal | ||
Thickness 18mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- IT
The SKF V-ring seal is all-rubber, axial shaft seal. This offer an easy-to-install solution for rotating shaft application, including use as a secondary seal in highly contaminated environment. The VL design include a very compact axial cross section. VL seal is commonly used in confined space to enhance the efficiency of labyrinth seal.
Easy to install
Cost-effective
Reliable contamination exclusion
Related links
- SKF Nitrile Rubber (NBR) Seal 145 mm OD, 12.8 mm
- SKF Nitrile Rubber (NBR) Seal 135 mm OD, 18 mm
- SKF Nitrile Rubber (NBR) Seal 135 mm OD, 10.5 mm
- SKF Flouro Rubber Seal 145 mm OD, 12.8 mm
- SKF Nitrile Rubber (NBR) Seal 125 mm OD, 18 mm
- SKF Nitrile Rubber (NBR) Seal 115 mm OD, 18 mm
- SKF Nitrile Rubber (NBR) Seal 19 mm OD, 10.5 mm
- SKF Nitrile Rubber (NBR) Seal 170 mm OD, 12 mm
