SKF Nitrile Rubber (NBR) Seal, 117 mm ID, 125 mm OD, 18 mm
- RS Stock No.:
- 266-8881
- Mfr. Part No.:
- 130 VS R
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$154.60
(exc. GST)
$170.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $30.92 | $154.60 |
*price indicative
- RS Stock No.:
- 266-8881
- Mfr. Part No.:
- 130 VS R
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 117mm | |
| Outside Diameter | 125mm | |
| Seal Type | V Seal | |
| Thickness | 18mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 117mm | ||
Outside Diameter 125mm | ||
Seal Type V Seal | ||
Thickness 18mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- IT
The SKF V-ring seal is all-rubber, axial shaft seal. This offer an easy-to-install solution for rotating shaft application, including use as a secondary seal in highly contaminated environment. The VL design include a very compact axial cross section. VL seal is commonly used in confined space to enhance the efficiency of labyrinth seal.
Easy to install
Cost-effective
Reliable contamination exclusion
Related links
- SKF Nitrile Rubber (NBR) Seal 125 mm OD, 12.8 mm
- SKF Nitrile Rubber (NBR) Seal 135 mm OD, 18 mm
- SKF Nitrile Rubber (NBR) Seal 145 mm OD, 18 mm
- SKF Nitrile Rubber (NBR) Seal 115 mm OD, 18 mm
- SKF Flouro Rubber Seal 117 mm OD, 18 mm
- SKF Nitrile Rubber (NBR) Seal 19 mm OD, 10.5 mm
- SKF Nitrile Rubber (NBR) Seal 43 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 93 mm OD, 15.5 mm
