SKF Nitrile Rubber (NBR) Radial Shaft Seal, 95 mm ID, 170 mm OD, 13 mm
- RS Stock No.:
- 267-0400
- Mfr. Part No.:
- 95X170X13 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$148.24
(exc. GST)
$163.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $29.648 | $148.24 |
*price indicative
- RS Stock No.:
- 267-0400
- Mfr. Part No.:
- 95X170X13 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 95mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 170mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 13mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 95mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 170mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 13mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 95mm Inside Diameter, 170mm Outside Diameter - 95X170X13 HMS5 RG
This radial shaft seal provides a rotating shaft Interface seal designed to retain lubricants and exclude contaminants in rotary equipment. It is constructed from nitrile rubber and suits installations where a robust lip contact is required to maintain sealing under dynamic shaft movement.
Features and Benefits:
• Nitrile rubber material offers resistance to common oils and fluids
• Single-lip design reduces friction for smoother shaft rotation
• Durable construction supports continuous rotary operation
• Thin cross-section minimises radial space requirement
• Engineered to maintain contact under varying shaft speeds
• Single-lip design reduces friction for smoother shaft rotation
• Durable construction supports continuous rotary operation
• Thin cross-section minimises radial space requirement
• Engineered to maintain contact under varying shaft speeds
Applications
• Suitable for gearboxes requiring oil containment
• Ideal for pumps with continuous rotary shafts
• Used with electric motors to protect bearings
• Can be used for industrial drives exposed to lubricants
• Appropriate for maintenance replacement in rotating assemblies
• Ideal for pumps with continuous rotary shafts
• Used with electric motors to protect bearings
• Can be used for industrial drives exposed to lubricants
• Appropriate for maintenance replacement in rotating assemblies
What shaft size does it fit?
It fits shafts with a 95 mm inner bore.
What external housing bore is required for installation?
The outer housing should accept a 170 mm outside dimension.
How thick is the sealing element to accommodate shaft misalignment?
The seal has a 13 mm cross-section to provide axial compliance.
Which elastomer compound composes the sealing lip?
The lip is formed from nitrile rubber, commonly abbreviated to NBR.
Related links
- SKF Nitrile Rubber (NBR) Seal 170 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 210 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 130 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 125 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 115 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 95 mm OD, 10 mm
