SKF Nitrile Rubber (NBR) Radial Shaft Seal, 118 mm ID, 150 mm OD, 12 mm
- RS Stock No.:
- 266-8842
- Mfr. Part No.:
- 118X150X12 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$129.38
(exc. GST)
$142.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $25.876 | $129.38 |
*price indicative
- RS Stock No.:
- 266-8842
- Mfr. Part No.:
- 118X150X12 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 118mm | |
| Outside Diameter | 150mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 12mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 118mm | ||
Outside Diameter 150mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 12mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 12mm Thickness, 118mm Inside Diameter - 118X150X12 HMSA10 RG
This radial shaft seal provides a sealing solution for rotary shafts in industrial contexts, preventing fluid leakage and contamination around rotating interfaces. It is manufactured from nitrile rubber and is intended for use where a resilient elastomeric barrier is required between a shaft and housing.
Features and Benefits:
• Nitrile rubber compound resists common lubricants and oils
• Rotary design maintains contact during shaft rotation
• Robust cross-section offers consistent sealing pressure
• Suitable for elevated operating temperatures when NBR is specified
• Engineered to reduce ingress of dust and debris
• Rotary design maintains contact during shaft rotation
• Robust cross-section offers consistent sealing pressure
• Suitable for elevated operating temperatures when NBR is specified
• Engineered to reduce ingress of dust and debris
Applications
• Used with rotating drives in manufacturing equipment
• Suitable for Seals on gearbox housings and motors
• Ideal for replacing worn shaft Seals in maintenance work
• Can be used within hydraulic component assemblies
• Suitable for Seals on gearbox housings and motors
• Ideal for replacing worn shaft Seals in maintenance work
• Can be used within hydraulic component assemblies
What material properties affect chemical compatibility?
The seal uses a nitrile rubber elastomer which provides compatibility with mineral oils and many lubricants while offering resistance to common industrial fluids.
How is the seal retained around the shaft under rotation?
The lip geometry delivers continuous radial contact against the shaft to maintain the fluid barrier while accommodating shaft rotation.
What operational environments is the elastomer suitable for?
The NBR composition performs well in general industrial temperature ranges and resists degradation from oil exposure.
How should the component be chosen for replacement tasks?
Select a seal with matching internal and external dimensions and the same elastomer type to ensure correct fit and material behaviour.
Related links
- SKF Nitrile Rubber (NBR) Seal 150 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 150 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 150 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 150 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 150 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 150 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 150 mm OD, 12 mm
- SKF Rubber Metal Reinforced Rotary Shaft Seal 150 mm OD
