Phoenix Contact Silicon Seal, 8.2 mm ID, 8.2 mm OD, 7.3 mm
- RS Stock No.:
- 609-161
- Mfr. Part No.:
- 1410695
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$55.19
(exc. GST)
$60.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $55.19 | $5.519 |
| 5 + | $53.65 | $5.365 |
*price indicative
- RS Stock No.:
- 609-161
- Mfr. Part No.:
- 1410695
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Seal | |
| Inside Diameter | 8.2mm | |
| Outside Diameter | 8.2mm | |
| Seal Type | Mechanical Seal | |
| Thickness | 7.3mm | |
| Seal Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Seal | ||
Inside Diameter 8.2mm | ||
Outside Diameter 8.2mm | ||
Seal Type Mechanical Seal | ||
Thickness 7.3mm | ||
Seal Material Silicon | ||
- COO (Country of Origin):
- PL
The Phoenix Contact seal set is designed specifically for valve connectors A and AD, ensuring reliable performance in outdoor applications. Crafted from high-quality silicone, it provides robust protection against dust and moisture, meeting stringent IP65, IP67, IP68, and IP66K standards. The innovative latching mechanism ensures a secure fit, making it ideal for varied environmental conditions. Capable of operating in temperatures ranging from -40 °C to 85 °C, this product is built to last, satisfying the needs of demanding applications. The distinct combination of materials not only offers exceptional durability but also enhances environmental compliance, standing up to rigorous industry standards. Explore a product that embodies quality and reliability with ease of integration into existing systems.
Crafted from premium silicone for exceptional durability
Features a secure latching mechanism for optimal performance
Resistant to harsh environmental conditions, ensuring longevity
Meets multiple IP protection ratings for outstanding reliability
Engineered to function effectively across a broad temperature range
Conforms to environmental regulations for peace of mind
Suitable for integration with various valve connector designs
Related links
- RS PRO Nitrile O-Ring O-Ring 8.2 mm OD
- RS PRO Alloy Steel Compression Spring 3.26 N/mm
- Wurth Elektronik Ferrite Ring Toroid Core 4.3 mm, For: EMI Suppression 3.3 mm ID 7.3 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 12.7 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 12.7 mm OD
- Wurth Elektronik Ferrite Ring Ferrite Core 28.5 mm, For: General Electronics 8.2 mm ID 14.2 mm OD
- ifm electronic Polytetrafluoroethylene O-Ring and Supporting Ring Seal Kit, 7.3 mm ID
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 7.3 mm OD
