Wurth Elektronik Ferrite Ring Toroid Core 4.3 mm, For: EMI Suppression 3.3 mm ID 7.3 mm OD
- RS Stock No.:
- 124-1853
- Distrelec Article No.:
- 304-37-705
- Mfr. Part No.:
- 74270111
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.90
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.39
(exc. GST)
$16.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 180 left, ready to ship from another location
- Plus 160 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.539 | $15.39 | - |
| 50 + | $1.521 | $15.21 | $0.90 |
*price indicative
- RS Stock No.:
- 124-1853
- Distrelec Article No.:
- 304-37-705
- Mfr. Part No.:
- 74270111
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Ring | |
| Sub Type | Toroid Core | |
| Application | EMI Suppression | |
| Minimum Frequency | 25MHz | |
| Material | 4W620 | |
| Maximum Frequency | 100MHz | |
| Height | 4.3mm | |
| Inside Diameter | 3.3mm | |
| Outside Diameter | 7.3mm | |
| Standards/Approvals | REACH, RoHS | |
| Series | WE-TOF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Ring | ||
Sub Type Toroid Core | ||
Application EMI Suppression | ||
Minimum Frequency 25MHz | ||
Material 4W620 | ||
Maximum Frequency 100MHz | ||
Height 4.3mm | ||
Inside Diameter 3.3mm | ||
Outside Diameter 7.3mm | ||
Standards/Approvals REACH, RoHS | ||
Series WE-TOF | ||
- COO (Country of Origin):
- TW
EMI Suppression Toroidal Ferrite - WE-TOF Series
The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.
Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable
Related links
- Wurth Elektronik Ferrite Ring Toroid Core 5 mm, For: EMI Suppression 5 mm ID 5 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12 mm, For: EMI Suppression 13 mm ID 12 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 35.5 mm ID 61 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 7.5 mm, For: EMI Suppression 25.4 mm ID 7.5 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 20.8 mm ID 12.7 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 10.7 mm ID 12.7 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 6 mm, For: EMI Suppression 10.2 mm ID 6 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 3.7 mm, For: EMI Suppression 5 mm ID 3.7 mm OD
