SKF NBR Seal, 25.4mm ID, 31.75mm OD, 3.175mm

N

Subtotal (1 pack of 10 units)*

$77.85

(exc. GST)

$85.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$77.85$7.785

*price indicative

RS Stock No.:
588-121
Mfr. Part No.:
9815
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

25.4mm

Outside Diameter

31.75mm

Seal Type

Rotary Shaft Seal

Thickness

3.175mm

Seal Material

NBR

COO (Country of Origin):
MX
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. HM14 seals are designed with a sealant coated metal case. They have a conventional single sealing lip made of elastomer. Typical applications include grease lubricated agriculture machinery.

Maximize the exclusion of contamination
Accommodate low speed
Easy installation

Related links