SKF Nitrile Rubber (NBR) Rotary Shaft Seal, 31.75 mm ID, 38.1 mm OD
- RS Stock No.:
- 587-699
- Mfr. Part No.:
- 12330
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$88.29
(exc. GST)
$97.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $88.29 | $8.829 |
*price indicative
- RS Stock No.:
- 587-699
- Mfr. Part No.:
- 12330
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rotary Shaft Seal | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 31.75mm | |
| Outside Diameter | 38.1mm | |
| Thickness | 3.175mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rotary Shaft Seal | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 31.75mm | ||
Outside Diameter 38.1mm | ||
Thickness 3.175mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a sealant coated metal case. They have a conventional single sealing lip made of elastomer. Typical applications include grease lubricated agriculture machinery.
Maximise the exclusion of contamination
Accommodate low speed
Easy installation
Related links
- SKF Nitrile Rubber (NBR) Rotary Shaft Seal 47.6 mm OD
- SKF Nitrile Rubber (NBR) Rotary Shaft Seal 44.501 mm OD
- SKF Nitrile Rubber (NBR) Rotary Shaft Seal 50.8 mm OD
- SKF Nitrile Rubber (NBR) Rotary Shaft Seal 44.45 mm OD
- SKF Nitrile Rubber (NBR) Rotary Shaft Seal 50.8 mm OD
- SKF Nitrile Rubber (NBR) Rotary Shaft Seal 19 mm OD
- SKF Nitrile Rubber (NBR) Rotary Shaft Seal 52.37 mm OD
- SKF Nitrile Rubber (NBR) Rotary Shaft Seal 50.8 mm OD
