SKF NBR Seal, 22.23mm ID, 28.575mm OD, 3.175mm
- RS Stock No.:
- 587-618
- Mfr. Part No.:
- 8620
- Brand:
- SKF
N
Subtotal (1 pack of 10 units)*
$67.38
(exc. GST)
$74.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $67.38 | $6.738 |
*price indicative
- RS Stock No.:
- 587-618
- Mfr. Part No.:
- 8620
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 22.23mm | |
| Outside Diameter | 28.575mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 3.175mm | |
| Seal Material | NBR | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 22.23mm | ||
Outside Diameter 28.575mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 3.175mm | ||
Seal Material NBR | ||
- COO (Country of Origin):
- MX
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a sealant coated metal case. They have a conventional single sealing lip made of elastomer. Typical applications include grease lubricated agriculture machinery.
Maximise the exclusion of contamination
Accommodate low speed
Easy installation
Accommodate low speed
Easy installation
