SKF FKM Seal, 25mm ID, 35mm OD, 6mm
- RS Stock No.:
- 587-432
- Mfr. Part No.:
- 25X35X6 HMSA10 V
- Brand:
- SKF
N
Subtotal (1 pack of 20 units)*
$196.37
(exc. GST)
$216.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $196.37 | $9.819 |
*price indicative
- RS Stock No.:
- 587-432
- Mfr. Part No.:
- 25X35X6 HMSA10 V
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Outside Diameter | 35mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 6mm | |
| Seal Material | FKM | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Outside Diameter 35mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 6mm | ||
Seal Material FKM | ||
- COO (Country of Origin):
- CN
The SKF Radial shaft seal with a rubber outside diameter and a single sealing lip is designed for reliable sealing of oil or grease in applications involving rotating and stationary components or parts in relative motion. It features an elastomer sealing lip supported by a garter spring for consistent pressure against the shaft, ensuring effective sealing performance. The rubber-coated outer diameter enhances static sealing and vibration absorption, while a non-contacting auxiliary lip offers additional protection in polluted environments, making it suitable for demanding industrial conditions.
High pumping rate
Higher contamination exclusion with dust lip
With garter spring
Accommodate misalignment
Higher contamination exclusion with dust lip
With garter spring
Accommodate misalignment
