SKF Nitrile Rubber (NBR) with Steel Element Bearing Assembly, 135 mm ID, 202 mm OD
- RS Stock No.:
- 464-887
- Mfr. Part No.:
- TSN 530 A
- Brand:
- SKF
Subtotal (1 unit)*
$482.40
(exc. GST)
$530.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $482.40 |
*price indicative
- RS Stock No.:
- 464-887
- Mfr. Part No.:
- TSN 530 A
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 135mm | |
| Product Type | Bearing Assembly | |
| Outside Diameter | 202mm | |
| Seal Type | V-ring | |
| Seal Material | Nitrile Rubber (NBR) with Steel Element | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 135mm | ||
Product Type Bearing Assembly | ||
Outside Diameter 202mm | ||
Seal Type V-ring | ||
Seal Material Nitrile Rubber (NBR) with Steel Element | ||
- COO (Country of Origin):
- SE
The SKF V-ring seals consist of a V-ring and a sheet steel sealing washer with a vulcanized rubber lip. The rubber lip fits into the seal groove in the housing. The washer is protected against corrosion. The seals are used to protect bearings from contamination or as secondary seals to protect primary seals in highly contaminated environments. They are a cost-effective and easy to install contaminant barrier for all kind of shafts. They are available in nitrile rubber. When ordering, please note that one item (seal pack) contains two seals.
Easy to install
Many variants
Cost-effective
Related links
- SKF Steel with Silicone Element Bearing Assembly 200 mm OD
- SKF Felt Seal Bearing Assembly 198.5 mm OD
- SKF Steel with Silicone Element Bearing Assembly 165 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element Bearing Assembly 202.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element Bearing Assembly 167.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element Bearing Assembly 212.5 mm OD
- SKF PCM 130135100 E 130 mm Bore Bearing Assembly 3200 kN
- SKF PCM 13013560 E 130 mm Bore Bearing Assembly 1900 kN