SKF PCM 130135100 E 130mm Bore Bearing Assembly, 135 mm OD, 3200 kN
- RS Stock No.:
- 465-265
- Mfr. Part No.:
- PCM 130135100 E
- Brand:
- SKF
Subtotal (1 unit)*
$671.27
(exc. GST)
$738.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $671.27 |
*price indicative
- RS Stock No.:
- 465-265
- Mfr. Part No.:
- PCM 130135100 E
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Sub Type | Straight Bushing | |
| Bore Diameter | 130mm | |
| Outside Diameter | 135mm | |
| Static Load Rating | 3200kN | |
| Dynamic Load Rating | 1020kN | |
| Material | Polytetrafluoroethylene | |
| Width | 100mm | |
| Series | PCM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Sub Type Straight Bushing | ||
Bore Diameter 130mm | ||
Outside Diameter 135mm | ||
Static Load Rating 3200kN | ||
Dynamic Load Rating 1020kN | ||
Material Polytetrafluoroethylene | ||
Width 100mm | ||
Series PCM | ||
Standards/Approvals RoHS | ||
The SKF PTFE composite straight bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. Despite their thin walled design, they can accommodate heavy loads. They also provide good heat dissipation, therefore enabling relatively high sliding velocities.
Maintenance free operation
Cost effective with long service life
High operating temperatures
High load carrying capacity
High sliding velocity and small operating clearance
Related links
- SKF PCM 13013560 E 130 mm Bore Bearing Assembly 1900 kN
- SKF Nitrile Rubber (NBR) with Steel Element Bearing Assembly 202 mm OD
- SKF Steel with Silicone Element Bearing Assembly 200 mm OD
- SKF Steel with Silicone Element Bearing Assembly 165 mm OD
- SKF Felt Seal Bearing Assembly 198.5 mm OD
- SKF PCM 606540 E 60 mm Bore Bearing Assembly 585 kN
- SKF PCM 606570 E 60 mm Bore Bearing Assembly 1040 kN
- SKF PCM 657070 E 65 mm Bore Bearing Assembly 1120 kN
