CRC MS Adhesive Sealant Black, White, Grey, Clear Sealant Paste 400 g Cartridge

Subtotal (1 unit)*

$39.56

(exc. GST)

$43.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.56

*price indicative

RS Stock No.:
238-7847
Mfr. Part No.:
8361
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Sealant

Colour

Black, White, Grey, Clear

Application

Bonding, Waterproofing, Sealing

Package Size

400 g

Package Type

Cartridge

Trade Name

MS Adhesive Sealant

Cure Time

2 → 3 mm/Day

Product Form

Paste

Standards/Approvals

ISO 37, ISO 868, ISO 8339, ISO 10563

Base Chemical

Adhesive Sealant

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
NZ
The CRC MS Sealant is a high performance, one-component neutral curing adhesive sealant based on MS Polymers. It has excellent primerless adhesion to all materials commonly used in the demanding building, construction and engineering industries. It is ideal where silicone sealants are not suitable. The CRC MS Sealant is formulated for durable bonding, sealing and waterproofing gaps in dilation joints. This innovative product cures quickly in ambient temperatures and retains excellent bond strength, elasticity and tear resistance over the years and it skins over in a short time resisting dust and dirt pickup and can be applied in thick layers without shrinking or bubbling.

Excellent adhesion strength

Waterproofs, bonds and seals

Paintable

Extreme flexibility

Will not crack

Interior and exterior use

Low VOC, low odour

UV Resistant

Durable

Non-slump

Extreme low shrinkage

Non-bubbling

Non-staining

Primerless one-component product

Cures fast

Skins over in a short time

Easy handling

Totally chemically neutral

Good chemical resistance

Easy clean up

Use on most substrates

Contains no solvents or isocyanates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy