Alliance Memory SDRAM 64 MB Surface, 54-Pin 16 bit TSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 108 units)*

$1,658.56

(exc. GST)

$1,824.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
108 - 216$15.357$1,658.56
324 - 432$14.895$1,608.66
540 - 972$14.449$1,560.49
1080 - 1944$14.014$1,513.51
2052 +$13.593$1,468.04

*price indicative

RS Stock No.:
230-8429
Distrelec Article No.:
304-31-279
Mfr. Part No.:
AS4C4M16SA-6TIN
Brand:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

64MB

Product Type

SDRAM

Organisation

4M x 16 bit

Data Bus Width

16bit

Address Bus Width

13bit

Maximum Clock Frequency

166MHz

Number of Bits per Word

16

Maximum Random Access Time

5.4ns

Number of Words

1M

Mount Type

Surface

Package Type

TSOP

Minimum Operating Temperature

-40°C

Pin Count

54

Maximum Operating Temperature

85°C

Series

AS4C4M16SA-C&I

Standards/Approvals

No

Height

1.2mm

Length

22.35mm

Width

22.35mm

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

3V

Automotive Standard

No

The Alliance Memory 64Mb SDRAM is a high-speed CMOS synchronous DRAM containing 64 Mbits. It is internally configured as 4 Banks of 1M word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Read and write accesses to the SDRAM are burst oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a Bank Activate command which is then followed by a Read or Write command.

Fast access time from clock: 4.5/5.4/5.4 ns

Fast clock rate: 200/166/143 MHz

Fully synchronous operation

Internal pipelined architecture

1M word x 16-bit x 4-bank

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy