Alliance Memory AS4C4M16SA-6TIN SDRAM 64 MB Surface, 54-Pin 16 bit TSOP
- RS Stock No.:
- 230-8430
- Mfr. Part No.:
- AS4C4M16SA-6TIN
- Brand:
- Alliance Memory
This image is representative of the product range
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$72.67
(exc. GST)
$79.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $14.534 | $72.67 | - |
| 10 - 20 | $14.276 | $71.38 | 1% |
| 25 - 45 | $14.018 | $70.09 | 3% |
| 50 - 70 | $13.768 | $68.84 | 5% |
| 75 + | $13.518 | $67.59 | 6% |
*price indicative
- RS Stock No.:
- 230-8430
- Mfr. Part No.:
- AS4C4M16SA-6TIN
- Brand:
- Alliance Memory
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SDRAM | |
| Memory Size | 64MB | |
| Organisation | 4M x 16 bit | |
| Data Bus Width | 16bit | |
| Address Bus Width | 13bit | |
| Number of Bits per Word | 16 | |
| Maximum Clock Frequency | 166MHz | |
| Maximum Random Access Time | 5.4ns | |
| Number of Words | 1M | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Pin Count | 54 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Width | 22.35mm | |
| Series | AS4C4M16SA-C&I | |
| Length | 22.35mm | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SDRAM | ||
Memory Size 64MB | ||
Organisation 4M x 16 bit | ||
Data Bus Width 16bit | ||
Address Bus Width 13bit | ||
Number of Bits per Word 16 | ||
Maximum Clock Frequency 166MHz | ||
Maximum Random Access Time 5.4ns | ||
Number of Words 1M | ||
Mount Type Surface | ||
Package Type TSOP | ||
Pin Count 54 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Width 22.35mm | ||
Series AS4C4M16SA-C&I | ||
Length 22.35mm | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard No | ||
Related links
- Alliance Memory SDRAM 64 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C4M16SA-7TCN SDRAM 64 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C4M16SA-7BCN SDRAM 64 MB Surface, 54-Pin 16 bit FBGA
- Alliance Memory SDRAM 64 MB Surface, 54-Pin 16 bit FBGA
- Alliance Memory AS4C16M16SA-6TIN SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C8M16SA-6TIN SDRAM 128 MB Surface, 54-Pin 16 bit TSOP
- Winbond SDRAM 64 MB Surface, 54-Pin 16 bit TSOP
- Winbond W9864G6KH-6I SDRAM 64 MB Surface, 54-Pin 16 bit TSOP
