Intelligent Memory IM6416SDBATG-6I SDRAM 64 MB Surface, 54-Pin 16 bit FBGA

Subtotal (1 pack of 5 units)*

$33.46

(exc. GST)

$36.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$6.692$33.46

*price indicative

RS Stock No.:
588-661
Mfr. Part No.:
IM6416SDBATG-6I
Brand:
Intelligent Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent Memory

Memory Size

64MB

Product Type

SDRAM

Organisation

4M x 16

Data Bus Width

16bit

Maximum Clock Frequency

166MHz

Number of Bits per Word

16

Maximum Random Access Time

6ns

Number of Words

4

Mount Type

Surface

Package Type

FBGA

Pin Count

54

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

IM6416SDBA

Standards/Approvals

Lead-free/RoHS

Automotive Standard

No

Supply Current

75mA

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

3V

COO (Country of Origin):
TW
The Intelligent Memory Four bank Synchronous DRAM is organized as 4 banks x 1Mbit x 16. It achieves high-speed data transfer rates up to 166 MHz by using a chip architecture that prefetches multiple bits and synchronizes the output data with the system clock, ensuring fast and reliable performance.

Power down mode

Auto refresh and self refresh

Automatic and controlled precharge command

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy