Winbond W9712G6KB25I DDR2 SDRAM 128 MB Surface, 84-Pin 16 bit TFBGA

This image is representative of the product range

Get a bulk buy discount

Add 1045 more to save 10%

View bulk pricing options

Subtotal (1 tray of 209 units)*

$1,894.58

(exc. GST)

$2,084.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
209 - 836$9.065$1,894.59-
1045 +$8.158$1,705.0210%

*price indicative

RS Stock No.:
188-2580
Mfr. Part No.:
W9712G6KB25I
Brand:
Winbond
Find similar products by selecting one or more attributes.
Select all

Brand

Winbond

Product Type

DDR2 SDRAM

Memory Size

128MB

Organisation

16M x 8 bit

Data Bus Width

16bit

Address Bus Width

15bit

Number of Bits per Word

8

Maximum Random Access Time

0.4ns

Number of Words

16M

Mount Type

Surface

Package Type

TFBGA

Minimum Operating Temperature

-40°C

Pin Count

84

Maximum Operating Temperature

95°C

Width

8.1mm

Series

W9712G6KB

Height

800μm

Length

12.6mm

Standards/Approvals

RoHS

Maximum Supply Voltage

1.9V

Supply Current

135mA

Automotive Standard

No

Minimum Supply Voltage

1.7V

The W9712G6KB is a 128M bits DDR2 SDRAM and speed involving -25, 25I and -3.

Double Data Rate architecture: two data transfers per clock cycle

CAS Latency: 3, 4, 5 and 6

Burst Length: 4 and 8

Bi-directional, differential data strobes (DQS and /DQS ) are transmitted / received with data

Edge-aligned with Read data and center-aligned with Write data

DLL aligns DQ and DQS transitions with clock

Differential clock inputs (CLK and /CLK)

Data masks (DM) for write data

Commands entered on each positive CLK edge, data and data mask are referenced to both edges of /DQS

Posted /CAS programmable additive latency supported to make command and data bus efficiency

Read Latency = Additive Latency plus CAS Latency (RL = AL + CL)

Off-Chip-Driver impedance adjustment (OCD) and On-Die-Termination (ODT) for better signal quality

Auto-precharge operation for read and write bursts

Auto Refresh and Self Refresh modes

Precharged Power Down and Active Power Down

Write Data Mask

Write Latency = Read Latency - 1 (WL = RL - 1)

Interface: SSTL_18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy