Intelligent Memory IME5116SDBETG-75 SDRAM 512 MB Surface, 54-Pin 16 bit FBGA

Subtotal (1 unit)*

$56.86

(exc. GST)

$62.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.86

*price indicative

RS Stock No.:
588-664
Mfr. Part No.:
IME5116SDBETG-75
Brand:
Intelligent Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent Memory

Memory Size

512MB

Product Type

SDRAM

Organisation

32M x 16

Data Bus Width

16bit

Number of Bits per Word

72

Maximum Clock Frequency

166MHz

Maximum Random Access Time

7.5ns

Number of Words

16777216 Words

Mount Type

Surface

Package Type

FBGA

Pin Count

54

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

JEDEC

Series

IME51(08/16)SDBET

Supply Current

170mA

Automotive Standard

AEC-Q100

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

COO (Country of Origin):
TW
The Intelligent Memory Four bank Synchronous DRAM is organized as 4 banks x 16Mbit x 8 (5108) or 4 banks x 8Mbit x 16 (5116). It achieves high-speed data transfer rates up to 166 MHz by employing a chip architecture that prefetches multiple bits and synchronizes the output data to the system clock, ensuring efficient and reliable performance.

Power down mode

Auto refresh and self refresh

Automatic and controlled precharge command

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy