Intelligent Memory IME5116SDBETG-75I SDRAM 512 MB Surface, 54-Pin 16 bit FBGA

Subtotal (1 unit)*

$57.46

(exc. GST)

$63.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 108 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.46

*price indicative

RS Stock No.:
588-603
Mfr. Part No.:
IME5116SDBETG-75I
Brand:
Intelligent Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent Memory

Memory Size

512MB

Product Type

SDRAM

Organisation

32M x 16

Data Bus Width

16bit

Maximum Clock Frequency

533MHz

Number of Bits per Word

72

Maximum Random Access Time

7.5ns

Number of Words

16777216

Mount Type

Surface

Package Type

FBGA

Minimum Operating Temperature

-40°C

Pin Count

54

Maximum Operating Temperature

85°C

Series

IME1G(08/16)D2DEB

Width

8mm

Height

8mm

Length

12.5mm

Standards/Approvals

JEDEC, RoHS

Automotive Standard

AEC-Q100

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

1.9V

COO (Country of Origin):
TW
The Intelligent Memory SDRAM component is designed for industrial, commercial, and automotive applications, offering reliable performance even in legacy systems. These are full synchronous DRAMs operating at 3.3V and are available in densities of 64Mb, 128Mb, 256Mb, and 512Mb, with support for both TSOP-II and FBGA packages.

Auto refresh and self refresh

Integrated ECC error correction

High speed data transfer rates up to 200MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy