Intelligent Memory IM2516SDBDBG-6 SDRAM 256 MB Surface, 54-Pin 16 bit FBGA

Subtotal (1 pack of 2 units)*

$29.25

(exc. GST)

$32.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$14.625$29.25

*price indicative

RS Stock No.:
588-654
Mfr. Part No.:
IM2516SDBDBG-6
Brand:
Intelligent Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent Memory

Memory Size

256MB

Product Type

SDRAM

Organisation

16M x 6

Data Bus Width

16bit

Number of Bits per Word

16

Maximum Clock Frequency

166MHz

Maximum Random Access Time

6ns

Number of Words

16

Mount Type

Surface

Package Type

FBGA

Pin Count

54

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

Lead-free/RoHS

Width

8mm

Supply Current

62mA

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Automotive Standard

No

COO (Country of Origin):
TW
The Intelligent Memory DDR DRAM achieves high-speed data transfer rates by employing a chip architecture that prefetches multiple bits and synchronizes the output data to a system clock. It supports system frequencies, enabling fast and efficient performance. The design includes internal banks for concurrent operation and utilizes a 4-bit prefetch architecture to boost data throughput.

RoHS compliant

PASR partial array self refresh

Auto refresh and self refresh

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy