Intelligent Memory IM5116SDBBBG-6I SDRAM 512 MB Surface, 54-Pin 16 bit FBGA

Subtotal (1 unit)*

$64.22

(exc. GST)

$70.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.22

*price indicative

RS Stock No.:
588-656
Mfr. Part No.:
IM5116SDBBBG-6I
Brand:
Intelligent Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent Memory

Memory Size

512MB

Product Type

SDRAM

Organisation

32M x 16

Data Bus Width

16bit

Address Bus Width

13bit

Number of Bits per Word

16

Maximum Clock Frequency

166MHz

Maximum Random Access Time

6ns

Number of Words

33554432 Words

Mount Type

Surface

Package Type

FBGA

Minimum Operating Temperature

-40°C

Pin Count

54

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

8mm

Height

1.2mm

Length

8mm

Series

IM5116SDBB

Maximum Supply Voltage

3.6V

Automotive Standard

AEC-Q100

Minimum Supply Voltage

3V

Supply Current

140mA

The Intelligent Memory Four bank Synchronous DRAM is organized as 4 banks x 8Mbit x 16. It achieves high-speed data transfer rates up to 166 MHz by employing a chip architecture that prefetches multiple bits and synchronizes the output data to the system clock. All control, address, data input, and output circuits are synchronized with the positive edge of an externally supplied clock to ensure precise timing and reliable performance.

Power down mode

Auto refresh and self refresh

Automatic and controlled precharge command

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy