Intelligent Memory IM1216SDBABG-6I SDRAM 128 MB Surface, 54-Pin 16 bit FBGA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
588-653
Mfr. Part No.:
IM1216SDBABG-6I
Brand:
Intelligent Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent Memory

Product Type

SDRAM

Memory Size

128MB

Organisation

8M x 16

Data Bus Width

16bit

Number of Bits per Word

16

Maximum Clock Frequency

200MHz

Maximum Random Access Time

5ns

Number of Words

8K

Mount Type

Surface

Package Type

FBGA

Minimum Operating Temperature

-40°C

Pin Count

54

Maximum Operating Temperature

85°C

Standards/Approvals

AEC-Q100, RoHS

Width

8mm

Maximum Supply Voltage

3.6V

Automotive Standard

AEC-Q100

Minimum Supply Voltage

3V

Supply Current

65mA

COO (Country of Origin):
TW
The Intelligent Memory Four bank Synchronous DRAM organized as 4 banks x 2Mbit x 16 . it achieves high speed data transfer rates up to 200 MHz by employing a chip architecture that prefetches multiple bits and then synchronizes the output data to a system clock.

Multiple burst read with single write operation

Automatic and controlled precharge command

Power down mode

Auto refresh and self refresh

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy