Intelligent Memory IM6432SDBABG-6I SDRAM 64 MB Surface, 90-Pin 16 bit FBGA
- RS Stock No.:
- 588-604
- Mfr. Part No.:
- IM6432SDBABG-6I
- Brand:
- Intelligent Memory
Subtotal (1 pack of 2 units)*
$21.28
(exc. GST)
$23.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $10.64 | $21.28 |
*price indicative
- RS Stock No.:
- 588-604
- Mfr. Part No.:
- IM6432SDBABG-6I
- Brand:
- Intelligent Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Memory | |
| Memory Size | 64MB | |
| Product Type | SDRAM | |
| Organisation | 2M x 32 | |
| Data Bus Width | 16bit | |
| Number of Bits per Word | 32 | |
| Maximum Clock Frequency | 166MHz | |
| Maximum Random Access Time | 6ns | |
| Mount Type | Surface | |
| Package Type | FBGA | |
| Pin Count | 90 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 11mm | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 200mA | |
| Select all | ||
|---|---|---|
Brand Intelligent Memory | ||
Memory Size 64MB | ||
Product Type SDRAM | ||
Organisation 2M x 32 | ||
Data Bus Width 16bit | ||
Number of Bits per Word 32 | ||
Maximum Clock Frequency 166MHz | ||
Maximum Random Access Time 6ns | ||
Mount Type Surface | ||
Package Type FBGA | ||
Pin Count 90 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 11mm | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard AEC-Q100 | ||
Supply Current 200mA | ||
- COO (Country of Origin):
- TW
The Intelligent Memory Four bank Synchronous DRAM is organized as 4 banks x 512Kbit x 32. It achieves high-speed data transfer rates up to 166 MHz by employing a chip architecture that prefetches multiple bits and synchronizes the output data to the system clock, ensuring efficient and reliable operation.
Power down mode
Auto refresh and self refresh
Automatic and controlled precharge command
Related links
- Intelligent Memory IM6432SDBATG-6I SDRAM 64 MB Surface, 90-Pin 16 bit FBGA
- Intelligent Memory IM6416SDBABG-6I SDRAM 64 MB Surface, 54-Pin 16 bit FBGA
- Intelligent Memory IM6416SDBATG-6I SDRAM 64 MB Surface, 54-Pin 16 bit FBGA
- Intelligent Memory IME2532SDBETG-6I SDRAM 256 MB Surface, 90-Pin 16 bit FBGA
- Intelligent Memory IME5132SDBETG-6I SDRAM 256 MB Surface, 90-Pin 16 bit FBGA
- Intelligent Memory IM2516SDBDBG-6I SDRAM 256 MB Surface, 54-Pin 16 bit FBGA
- Intelligent Memory IM2516SDBATG-6I SDRAM 256 MB Surface, 54-Pin 16 bit FBGA
- Intelligent Memory IM1216SDBATG-6I SDRAM 128 MB Surface, 54-Pin 16 bit FBGA
