WAGO 8 GB Industrial Grade SD SD Card, 45 Mb/s Write, 50 Mb/s Read
- RS Stock No.:
- 279-3354
- Mfr. Part No.:
- 758-879/000-2108
- Brand:
- WAGO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 279-3354
- Mfr. Part No.:
- 758-879/000-2108
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | SD Card | |
| Memory Size | 8GB | |
| Series | 758-879 | |
| Memory Card Format | SD | |
| Speed Class Rating | 45 Mb/s Write, 50 Mb/s Read | |
| Industrial Grade | Yes | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EAC RU C-DE.AM02.B.00087/19 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type SD Card | ||
Memory Size 8GB | ||
Series 758-879 | ||
Memory Card Format SD | ||
Speed Class Rating 45 Mb/s Write, 50 Mb/s Read | ||
Industrial Grade Yes | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EAC RU C-DE.AM02.B.00087/19 | ||
- COO (Country of Origin):
- DE
The WAGO Memory Card SD is an 8 GB storage card that utilizes pSLC NAND technology. With a maximum write speed of 45 MBps and a read speed of 50 MBps. The card boasts a high MTBF of over 2 million hours, ensuring long lasting performance.
RoHS compliant
20000 write cycles service life
Related links
- WAGO 8 GB Industrial Grade MicroSD SD Card 45 Mb/s Write
- WAGO 2 GB Industrial Grade MicroSD SD Card 20 Mb/s Read
- WAGO 2 GB Industrial Grade SD SD Card, Write/Read Cycles (Max.) 17 Mb/s/20 Mb/s
- WAGO 1 GB Industrial Grade SD SD Card
- Samsung 128 GB MicroSDXC Micro SD Card UHS-1 U3
- Samsung 64 GB MicroSDXC Micro SD Card UHS-1 U1
- Eaton 1 GB Industrial Grade SD SD Card
- WAGO 231 Series Push-in Connector Female Push-in 16A, 8-Way
