Eaton 1 GB Industrial Grade SD SD Card
- RS Stock No.:
- 273-6452
- Mfr. Part No.:
- 181638 MEMORY-SD-A2-S
- Brand:
- Eaton
Subtotal (1 unit)*
$168.78
(exc. GST)
$185.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.78 |
*price indicative
- RS Stock No.:
- 273-6452
- Mfr. Part No.:
- 181638 MEMORY-SD-A2-S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Memory Size | 1GB | |
| Product Type | SD Card | |
| Memory Card Format | SD | |
| Industrial Grade | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN 61439 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Memory Size 1GB | ||
Product Type SD Card | ||
Memory Card Format SD | ||
Industrial Grade Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN 61439 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Eaton SD memory card has 1 GB memory capacity. This SD memory card is available without operating system. It has 32 mm length and depth, 2.1 mm height, 24 mm width.
0.01 kg product weight
Used for XV300 touch panel
Non condensing environmental conditions
Related links
- Eaton 256000 kB Industrial Grade SD SD Card
- WAGO 1 GB Industrial Grade SD SD Card
- InnoDisk 1 GB Industrial Grade SD SD Card, Class 6
- Kingston 32 GB Industrial Grade SD SD Card, UHS I Speed Class U3
- Kingston 16 GB Industrial Grade SD SD Card, UHS I Speed Class U3
- InnoDisk 2 GB Industrial Grade SD SD Card, Class 6
- InnoDisk 4 GB Industrial Grade SD SD Card, Class 10
- Kingston 8 GB Industrial Grade SD SD Card, UHS I Speed Class U3
