WAGO 8 GB Industrial Grade MicroSD SD Card, 48 Mb/s Read, 45 Mb/s Write
- RS Stock No.:
- 279-3356
- Mfr. Part No.:
- 758-879/000-3108
- Brand:
- WAGO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 279-3356
- Mfr. Part No.:
- 758-879/000-3108
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | SD Card | |
| Memory Size | 8GB | |
| Series | 758-879 | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | 48 Mb/s Read, 45 Mb/s Write | |
| Industrial Grade | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EAC Brjansker Zertifizierungs stelle TP TC 020/2011 EAC RU C-DE.AM02. B.00087/19 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type SD Card | ||
Memory Size 8GB | ||
Series 758-879 | ||
Memory Card Format MicroSD | ||
Speed Class Rating 48 Mb/s Read, 45 Mb/s Write | ||
Industrial Grade Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EAC Brjansker Zertifizierungs stelle TP TC 020/2011 EAC RU C-DE.AM02. B.00087/19 | ||
- COO (Country of Origin):
- DE
The WAGO Memory Card SD Micro comes with 8GB memory and has temperature ranging from -40 to 90°C.
ROHS compliant
Related links
- WAGO 2 GB Industrial Grade MicroSD SD Card 20 Mb/s Read
- WAGO 8 GB Industrial Grade SD SD Card 50 Mb/s Read
- WAGO 2 GB Industrial Grade SD SD Card, Write/Read Cycles (Max.) 17 Mb/s/20 Mb/s
- WAGO 1 GB Industrial Grade SD SD Card
- 4D Systems 4 GB Industrial Grade MicroSD SD Card, Class 10
- Silicon Power 32 GB Industrial Grade microSD Card SD Card
- Silicon Power 16 GB Industrial Grade microSD Card SD Card
- Silicon Power 512 GB Industrial Grade microSD Card SD Card Class 10
