InnoDisk 8 GB Industrial SDHC SD Card, Class 10
- RS Stock No.:
- 144-8047
- Mfr. Part No.:
- DHSDC-08GY81BW3SC
- Brand:
- InnoDisk
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-8047
- Mfr. Part No.:
- DHSDC-08GY81BW3SC
- Brand:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Card Format | SDHC | |
| Series | iSLC | |
| Capacity | 8 GB | |
| Speed Class Rating | Class 10 | |
| Industrial | Yes | |
| Temperature Range | -40 → +85°C | |
| Nand Type | MLC | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Card Format SDHC | ||
Series iSLC | ||
Capacity 8 GB | ||
Speed Class Rating Class 10 | ||
Industrial Yes | ||
Temperature Range -40 → +85°C | ||
Nand Type MLC | ||
- COO (Country of Origin):
- TW
Related links
- InnoDisk 8 GB Industrial Grade SDHC SD Card, Class 10
- ATP 8 GB Industrial SDHC SD Card UHS-1 U1
- Transcend 8 GB Industrial Grade SDHC SD Card, Class 10
- Exascend 8 GB Industrial Grade SDHC SD Card, Class 10
- ATP 8 GB Industrial Grade SDHC SD Card UHS 1 U1
- InnoDisk 16 GB Industrial Grade SDHC SD Card, Class 10
- Transcend 16 GB Industrial Grade SDHC SD Card, Class 10
- Transcend 32 GB Industrial Grade SDHC SD Card, Class 10
