ATP 8 GB Industrial SDHC SD Card, Class 10, UHS-1 U1
- RS Stock No.:
- 146-5577
- Mfr. Part No.:
- AF8GSD3A-WAAIX
- Brand:
- ATP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-5577
- Mfr. Part No.:
- AF8GSD3A-WAAIX
- Brand:
- ATP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATP | |
| Card Format | SDHC | |
| Capacity | 8 GB | |
| Speed Class Rating | Class 10, UHS-1 U1 | |
| Industrial | Yes | |
| Temperature Range | -40 → +85°C | |
| Nand Type | aMLC | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Card Format SDHC | ||
Capacity 8 GB | ||
Speed Class Rating Class 10, UHS-1 U1 | ||
Industrial Yes | ||
Temperature Range -40 → +85°C | ||
Nand Type aMLC | ||
ATP's industrial NAND flash based memory cards are built for mission-critical applications, with dedicated engineering product life cycle support, our industrial cards are built with advanced wear leveling, data integrity protections features, and robustly durable to withstand harsh -40°C to 85°C temperature operable environments.
Advanced Wear Leveling algorithm / Bad Block Management
Read Disturb Protector - AutoRefresh to ensure data integrity during read operation
IP67 waterproof / Dustproof test (IEC 60529) / ESD resistance
SD Life Monitor
Read Disturb Protector - AutoRefresh to ensure data integrity during read operation
IP67 waterproof / Dustproof test (IEC 60529) / ESD resistance
SD Life Monitor
Related links
- ATP 8 GB Industrial MicroSD Micro SD Card UHS-1 U1
- ATP 8 GB Industrial Grade SDHC SD Card UHS 1 U1
- ATP 4 GB Industrial Grade SDHC SD Card UHS 1 U1
- Kingston 8 GB Industrial MicroSDHC Micro SD Card UHS-1 U1
- Transcend 32 GB SDHC SD Card UHS 1 U1
- ATP 64 GB Industrial SDXC SD Card UHS-1 U1
- ATP Industrial Grade 8 GB MicroSDHC microSD UHS 1 U1
- Transcend 8 GB SDHC SD Card Class 10
