InnoDisk 16 GB Industrial Grade SDHC SD Card, Class 10
- RS Stock No.:
- 144-8091
- Mfr. Part No.:
- DS2A-16GI81W1B
- Brand:
- InnoDisk
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 144-8091
- Mfr. Part No.:
- DS2A-16GI81W1B
- Brand:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Product Type | SD Card | |
| Memory Size | 16GB | |
| Memory Card Format | SDHC | |
| Series | Industrial | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | Yes | |
| X Speed Rating | 32X | |
| Maximum Operating Temperature | -40°C | |
| Minimum Operating Temperature | -40°C | |
| NAND Type | SLC | |
| Standards/Approvals | FCC, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Product Type SD Card | ||
Memory Size 16GB | ||
Memory Card Format SDHC | ||
Series Industrial | ||
Speed Class Rating Class 10 | ||
Industrial Grade Yes | ||
X Speed Rating 32X | ||
Maximum Operating Temperature -40°C | ||
Minimum Operating Temperature -40°C | ||
NAND Type SLC | ||
Standards/Approvals FCC, RoHS, CE | ||
- COO (Country of Origin):
- TW
Innodisk Industrial Grade SD3.0 Card
Innodisk industrial SD card 3.0 series are designed for industrial PC and embedded applications. The 3.0 series SD card has latest firmware architecture and Flash algorithms, including superior wear levelling, read disturb management, and power fail management ensuring highest reliability and endurance.
Innodisk industrial SD card 3.0 series provide wide range capacities from 128 MB to 32 GB within SLC NAND Flash, and 8 GB to 128 GB within MLC NAND Flash, and fully compliant to SD3.0, and SD2.0 specifications.
With its low power consumption and features, Innodisk industrial SD card 3.0 series can be applied on industrial automation, SBC (single-board computer), medical equipment, infotainment, and mobile application. DRAM-less, high-level data integrity.
SD 3.0 interface;Power fails Management;Redundant firmware;Flexible ECC engine;Dynamic Data refresh;Industrial Grade Toshiba MLC 3K NAND;Controlled BOM;Operating Temperature range: -40゚C to +85゚C
Related links
- InnoDisk 8 GB Industrial Grade SDHC SD Card, Class 10
- Transcend 16 GB Industrial Grade SDHC SD Card, Class 10
- Transcend 8 GB Industrial Grade SDHC SD Card, Class 10
- Exascend 8 GB Industrial Grade SDHC SD Card, Class 10
- Transcend 32 GB Industrial Grade SDHC SD Card, Class 10
- Exascend 32 GB Industrial Grade SDHC SD Card, Class 10
- ATP 256 GB Industrial Grade SDHC SD Card UHS-I, U3
- ATP 32 GB Industrial Grade SDHC Class 10 UHS-I
