Exascend 8 GB Industrial Grade SDHC SD Card, Class 10
- RS Stock No.:
- 630-137
- Mfr. Part No.:
- EX8GSDV30-PIDE
- Brand:
- Exascend
Subtotal (1 unit)*
$26.65
(exc. GST)
$29.32
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $26.65 |
*price indicative
- RS Stock No.:
- 630-137
- Mfr. Part No.:
- EX8GSDV30-PIDE
- Brand:
- Exascend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exascend | |
| Memory Size | 8GB | |
| Product Type | SD Card | |
| Series | SD300 | |
| Memory Card Format | SDHC | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | Yes | |
| X Speed Rating | Class 10 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE/FCC | |
| Select all | ||
|---|---|---|
Brand Exascend | ||
Memory Size 8GB | ||
Product Type SD Card | ||
Series SD300 | ||
Memory Card Format SDHC | ||
Speed Class Rating Class 10 | ||
Industrial Grade Yes | ||
X Speed Rating Class 10 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE/FCC | ||
- COO (Country of Origin):
- CN
The Exascend Industrial SD Card with compact dimensions of 24 mm x 32 mm x 2.1 mm. Designed to operate reliably in extreme temperatures from -40°C to 85°C. Fully compliant with SD specification 6.0 for enhanced performance and compatibility.
Built in wire protect switch
CE certificate
Related links
- Exascend 8 GB Industrial Grade MicroSDHC SD Card, Class 10
- Exascend Industrial Grade 16 GB SDHC SD Card, Class 10
- Transcend 8 GB Industrial Grade SDHC SD Card, Class 10
- InnoDisk 8 GB Industrial Grade SDHC SD Card, Class 10
- ATP 8 GB Industrial Grade SDHC SD Card UHS 1 U1
- Exascend 32 GB Industrial Grade SDHC SD Card, Class 10
- Transcend 16 GB Industrial Grade SDHC SD Card, Class 10
- InnoDisk 16 GB Industrial Grade SDHC SD Card, Class 10
