Exascend 256 GB SDXC SD Card, UHS 1

Subtotal (1 unit)*

$704.37

(exc. GST)

$774.81

(inc. GST)

Add to Basket
Select or type quantity
Supply shortage
  • 4 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units
Per unit
1 +$704.37

*price indicative

RS Stock No.:
630-084
Mfr. Part No.:
EX256GSDU2
Brand:
Exascend
Find similar products by selecting one or more attributes.
Select all

Brand

Exascend

Memory Size

256GB

Product Type

SD Card

Memory Card Format

SDXC

Series

Catalyst

Speed Class Rating

UHS 1

X Speed Rating

HD312/FD156

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

NAND Type

3D TLC

Standards/Approvals

FCC, RoHS, CE

COO (Country of Origin):
CN
The Exascend Catalyst SD Card designed to keep your data safe and sound, even in challenging environments. It features waterproof and dust-resistant protection, making it ideal for outdoor and rugged use. With an operating temperature range of -25℃ to 85℃, it ensures reliable performance in extreme conditions.

Impact resistant

Magnetic resistant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy