Transcend 128 GB Industrial Grade SDXC SD Card, UHS 1
- RS Stock No.:
- 683-193
- Mfr. Part No.:
- TS128GSDC460T-VS1
- Brand:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-193
- Mfr. Part No.:
- TS128GSDC460T-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128GB | |
| Product Type | SD Card | |
| Memory Card Format | SDXC | |
| Series | SDC460T | |
| Speed Class Rating | UHS 1 | |
| Industrial Grade | Yes | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | 3D TLC | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128GB | ||
Product Type SD Card | ||
Memory Card Format SDXC | ||
Series SDC460T | ||
Speed Class Rating UHS 1 | ||
Industrial Grade Yes | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type 3D TLC | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SDC460T Series SD Card, 128GB Memory Size, UHS 1 Speed Class Rating - TS128GSDC460T-VS1
This SD card is an industrial-grade removable memory device designed for data storage and logging in demanding environments. It uses 3D TLC NAND and conforms to SDXC and UHS-I interfaces, delivering sustained video and application-class performance for embedded and industrial systems. The card operates across a wide temperature range and includes firmware functions to preserve data integrity during normal operation.
Features and Benefits:
• Up to 100MB/s sequential read for fast data retrieval
• Up to 85MB/s sequential write for sustained recording
• A2 application class for improved random I/O performance
• TBW 331TB for endurance over heavy write workloads
• Operates -25°C to 85°C for extreme temperature resilience
• IPX7 water resistance to protect against immersion incidents
• Up to 85MB/s sequential write for sustained recording
• A2 application class for improved random I/O performance
• TBW 331TB for endurance over heavy write workloads
• Operates -25°C to 85°C for extreme temperature resilience
• IPX7 water resistance to protect against immersion incidents
Applications
• Suitable for industrial control system data logging
• Ideal for Vision systems requiring sustained video capture
• Used with edge computing modules needing A2 responsiveness
• Can be used for mobile measurement instruments in fieldwork
• Appropriate for embedded devices with high write cycles
• Ideal for Vision systems requiring sustained video capture
• Used with edge computing modules needing A2 responsiveness
• Can be used for mobile measurement instruments in fieldwork
• Appropriate for embedded devices with high write cycles
What error management is provided to protect stored data?
The card employs LDPC ECC, read-retry and global wear-levelling to detect and correct errors and extend NAND lifespan.
How does the device behave during sudden power loss?
A power-shield function monitors voltage and halts communication then writing to reduce corrupted writes during supply drop.
What environmental stresses can the card tolerate during transport?
It is specified for 1.5m free-fall drops, 20G vibration up to 2000Hz, and shock profiles per industrial test conditions.
How is device health monitored in deployment?
SMART support exposes metrics such as erase counts, spare blocks, power cycles and abnormal power events for diagnostics.
Related links
- Transcend Industrial Grade SDXC SD Card, UHS 1
- Transcend 512 GB Industrial Grade SDXC SD Card, UHS U3
- Transcend 512 GB Industrial Grade SDXC SD Card, UHS I U3
- ATP Industrial Grade SDXC SD Card Class 10, U3
- Transcend SDXC SD Card, UHS 1
- Transcend Industrial Grade SD Card SD Card, UHS 1
- Transcend Industrial Grade SDHC SD Card, UHS 1
- Transcend 64 GB Industrial Grade SDXC SD Card, Class 10
