Exascend 256 GB Industrial Grade SDXC SD Card, Class 10

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
630-091
Mfr. Part No.:
EX256GSDV30-IDE
Brand:
Exascend
Find similar products by selecting one or more attributes.
Select all

Brand

Exascend

Product Type

SD Card

Memory Size

256GB

Series

SD300

Memory Card Format

SDXC

Speed Class Rating

Class 10

Industrial Grade

Yes

X Speed Rating

Class 10

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Standards/Approvals

CE/FCC

COO (Country of Origin):
CN
The Exascend Industrial SD Card with compact dimensions of 24 mm x 32 mm x 2.1 mm. Designed to operate reliably in extreme temperatures from -40°C to 85°C. Fully compliant with SD specification 6.0 for enhanced performance and compatibility.

Built in wire protect switch

CE certificate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy