Exascend 256 GB SDXC SD Card, UHS 1
- RS Stock No.:
- 630-086
- Mfr. Part No.:
- EX256GSDV60
- Brand:
- Exascend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 630-086
- Mfr. Part No.:
- EX256GSDV60
- Brand:
- Exascend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exascend | |
| Memory Size | 256GB | |
| Product Type | SD Card | |
| Series | Catalyst | |
| Memory Card Format | SDXC | |
| Speed Class Rating | UHS 1 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | 3D TLC | |
| Standards/Approvals | FCC, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Exascend | ||
Memory Size 256GB | ||
Product Type SD Card | ||
Series Catalyst | ||
Memory Card Format SDXC | ||
Speed Class Rating UHS 1 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type 3D TLC | ||
Standards/Approvals FCC, RoHS, CE | ||
- COO (Country of Origin):
- CN
The Exascend Catalyst SD Card designed to keep your data safe and sound, even in challenging environments. It features waterproof and dust-resistant protection, making it ideal for outdoor and rugged use. With an operating temperature range of -25℃ to 85℃, it ensures reliable performance in extreme conditions.
Impact resistant
Magnetic resistant
RoHS compliant
